
BAS16VY,165 | |
|---|---|
DigiKey Part Number | 1727-BAS16VY,165TR-ND - Tape & Reel (TR) 1727-BAS16VY,165CT-ND - Cut Tape (CT) 1727-BAS16VY,165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16VY,165 |
Description | DIODE ARRAY GP 100V 200MA 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16VY,165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,39900 Kč | 43,99 Kč |
| 100 | 2,75540 Kč | 275,54 Kč |
| 500 | 2,04142 Kč | 1 020,71 Kč |
| 1 000 | 1,81009 Kč | 1 810,09 Kč |
| 2 000 | 1,61506 Kč | 3 230,12 Kč |
| 5 000 | 1,40357 Kč | 7 017,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,14548 Kč | 11 454,80 Kč |
| 20 000 | 1,04433 Kč | 20 886,60 Kč |
| 30 000 | 0,99279 Kč | 29 783,70 Kč |
| 50 000 | 0,93485 Kč | 46 742,50 Kč |
| 70 000 | 0,90054 Kč | 63 037,80 Kč |
| 100 000 | 0,86719 Kč | 86 719,00 Kč |
| 250 000 | 0,82095 Kč | 205 237,50 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |


