
UMN10NTR | |
|---|---|
DigiKey Part Number | UMN10NTR-ND - Tape & Reel (TR) UMN10NCT-ND - Cut Tape (CT) UMN10NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMN10NTR |
Description | DIODE ARRAY GP 80V 100MA UMD6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | UMN10NTR Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package UMD6 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 100 | 6,79290 Kč | 679,29 Kč |
| 500 | 5,17894 Kč | 2 589,47 Kč |
| 1 000 | 4,65820 Kč | 4 658,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,99620 Kč | 11 988,60 Kč |
| 6 000 | 3,66265 Kč | 21 975,90 Kč |
| 9 000 | 3,49269 Kč | 31 434,21 Kč |
| 15 000 | 3,30170 Kč | 49 525,50 Kč |
| 21 000 | 3,18861 Kč | 66 960,81 Kč |
| 30 000 | 3,07871 Kč | 92 361,30 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

