Similar
Similar
Similar
Similar



B390-13 | |
|---|---|
DigiKey Part Number | B390DITR-ND - Tape & Reel (TR) B390DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B390-13 |
Description | DIODE SCHOTTKY 90V 3A SMC |
Customer Reference | |
Detailed Description | Diode 90 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B390-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B390-13-F | Diodes Incorporated | 3 180 | B390-FDICT-ND | 51,03000 Kč | Direct |
| HSM390J/TR13 | Microchip Technology | 0 | HSM390J/TR13-ND | 35,24724 Kč | Similar |
| HSM390JE3/TR13 | Microchip Technology | 0 | HSM390JE3/TR13-ND | 21,98911 Kč | Similar |
| HSM890J/TR13 | Microchip Technology | 0 | HSM890J/TR13-ND | 49,47549 Kč | Similar |
| MBRS3100T3G | onsemi | 34 600 | MBRS3100T3GOSCT-ND | 22,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 12,33633 Kč | 370 089,90 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |





