
HSM390JE3/TR13 | |
|---|---|
DigiKey Part Number | HSM390JE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSM390JE3/TR13 |
Description | DIODE SCHOTTKY 90V 3A DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 3A Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 90 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,98911 Kč | 65 967,33 Kč |
| Unit Price without VAT: | 21,98911 Kč |
|---|---|
| Unit Price with VAT: | 26,60682 Kč |

