HSM390J/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 21,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 36,96000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 180
Unit Price: 51,03000 Kč
Datasheet

Similar


onsemi
In Stock: 34 600
Unit Price: 22,68000 Kč
Datasheet

Similar


onsemi
In Stock: 7 997
Unit Price: 32,76000 Kč
Datasheet

Similar


onsemi
In Stock: 50 207
Unit Price: 31,08000 Kč
Datasheet

Similar


onsemi
In Stock: 7 870
Unit Price: 28,77000 Kč
Datasheet
Diode 90 V 3A Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSM390J/TR13

DigiKey Part Number
HSM390J/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSM390J/TR13
Description
DIODE SCHOTTKY 90V 3A DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 90 V 3A Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 90 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AB
Voltage - DC Reverse (Vr) (Max)
90 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
810 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B3100-13-FDiodes Incorporated0B3100-FDICT-ND21,21000 KčSimilar
B390-13Diodes Incorporated0B390DICT-ND36,96000 KčSimilar
B390-13-FDiodes Incorporated3 180B390-FDICT-ND51,03000 KčSimilar
MBRS3100T3Gonsemi34 600MBRS3100T3GOSCT-ND22,68000 KčSimilar
NRVBS3100T3Gonsemi7 997NRVBS3100T3GOSCT-ND32,76000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,24724 Kč105 741,72 Kč
Manufacturers Standard Package
Unit Price without VAT:35,24724 Kč
Unit Price with VAT:42,64916 Kč