


B1100BQ-13-F | |
|---|---|
DigiKey Part Number | B1100BQ-13-FDITR-ND - Tape & Reel (TR) B1100BQ-13-FDICT-ND - Cut Tape (CT) B1100BQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1100BQ-13-F |
Description | DIODE SCHOTTKY 100V 1A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Mfr | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMB |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 1 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 100 | 5,37970 Kč | 537,97 Kč |
| 500 | 4,06312 Kč | 2 031,56 Kč |
| 1 000 | 3,63853 Kč | 3 638,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,09839 Kč | 9 295,17 Kč |
| 6 000 | 2,82609 Kč | 16 956,54 Kč |
| 9 000 | 2,68732 Kč | 24 185,88 Kč |
| 15 000 | 2,53136 Kč | 37 970,40 Kč |
| 21 000 | 2,43901 Kč | 51 219,21 Kč |
| 30 000 | 2,34923 Kč | 70 476,90 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |










