Similar
Similar
Similar
Similar

BAT46WJF | |
|---|---|
DigiKey Part Number | 1727-BAT46WJFTR-ND - Tape & Reel (TR) 1727-BAT46WJFCT-ND - Cut Tape (CT) 1727-BAT46WJFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46WJF |
Description | DIODE SCHOTTK 100V 250MA SOD323F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 250 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5.9 ns | |
Current - Reverse Leakage @ Vr | 9 µA @ 100 V | |
Capacitance @ Vr, F | 21pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 100 | 2,16490 Kč | 216,49 Kč |
| 500 | 1,58912 Kč | 794,56 Kč |
| 1 000 | 1,40225 Kč | 1 402,25 Kč |
| 2 000 | 1,24466 Kč | 2 489,32 Kč |
| 5 000 | 1,07359 Kč | 5 367,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,96759 Kč | 9 675,90 Kč |
| 20 000 | 0,87838 Kč | 17 567,60 Kč |
| 30 000 | 0,83289 Kč | 24 986,70 Kč |
| 50 000 | 0,78177 Kč | 39 088,50 Kč |
| 70 000 | 0,75149 Kč | 52 604,30 Kč |
| 100 000 | 0,72206 Kč | 72 206,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |







