


B140BQ-13-F | |
|---|---|
DigiKey Part Number | B140BQ-13-FDITR-ND - Tape & Reel (TR) B140BQ-13-FDICT-ND - Cut Tape (CT) B140BQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B140BQ-13-F |
Description | DIODE SCHOTTKY 40V 1A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 100 | 3,82160 Kč | 382,16 Kč |
| 500 | 2,85320 Kč | 1 426,60 Kč |
| 1 000 | 2,54034 Kč | 2 540,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,14194 Kč | 6 425,82 Kč |
| 6 000 | 1,94106 Kč | 11 646,36 Kč |
| 9 000 | 1,83858 Kč | 16 547,22 Kč |
| 15 000 | 1,72345 Kč | 25 851,75 Kč |
| 21 000 | 1,65523 Kč | 34 759,83 Kč |
| 30 000 | 1,58893 Kč | 47 667,90 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


