
AZ431AZ-ATRG1 | |
|---|---|
DigiKey Part Number | 31-AZ431AZ-ATRG1CT-ND - Cut Tape (CT) 31-AZ431AZ-ATRG1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AZ431AZ-ATRG1 |
Description | IC VREF SHUNT ADJ TO92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92 |
Datasheet | Datasheet |
Category | Tolerance ±0.4% |
Manufacturer Diodes Incorporated | Temperature Coefficient 20ppm/°C Typical |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ431AZ-ATRE1 | Diodes Incorporated | 576 | AZ431AZ-ATRE1DICT-ND | 2,10000 Kč | Parametric Equivalent |
| AZ431AZ-ATRG1 | Diodes Incorporated | 748 | 31-AZ431AZ-ATRG1CT-ND | 2,10000 Kč | Parametric Equivalent |
| LM431BCZX | onsemi | 1 148 255 | LM431BCZXCT-ND | 2,30978 Kč | Similar |
| LM431BCZXA | onsemi | 81 | LM431BCZXAFSCT-ND | 4,20000 Kč | Similar |
| LM431BIZX | onsemi | 47 503 | LM431BIZXCT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 25 | 1,25160 Kč | 31,29 Kč |
| 100 | 1,05200 Kč | 105,20 Kč |
| 250 | 0,95584 Kč | 238,96 Kč |
| 500 | 0,89788 Kč | 448,94 Kč |
| 1 000 | 0,85021 Kč | 850,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,81084 Kč | 1 621,68 Kč |
| 4 000 | 0,77850 Kč | 3 114,00 Kč |
| 6 000 | 0,76230 Kč | 4 573,80 Kč |
| 10 000 | 0,74432 Kč | 7 443,20 Kč |
| 14 000 | 0,73382 Kč | 10 273,48 Kč |
| 20 000 | 0,72372 Kč | 14 474,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

