
AZ431AR-ATRE1 | |
|---|---|
DigiKey Part Number | AZ431AR-ATRE1DITR-ND - Tape & Reel (TR) AZ431AR-ATRE1DICT-ND - Cut Tape (CT) AZ431AR-ATRE1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ431AR-ATRE1 |
Description | IC VREF SHUNT ADJ 0.4% SOT89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA SOT-89-3 |
Datasheet | Datasheet |
Category | Tolerance ±0.4% |
Manufacturer Diodes Incorporated | Temperature Coefficient 20ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431ACPK | Texas Instruments | 9 262 | 296-17037-1-ND | 0,18000 Kč | Similar |
| TL431ACPKG3 | Texas Instruments | 12 358 | 296-TL431ACPKG3CT-ND | 0,14000 Kč | Similar |
| TL431AIPK | Texas Instruments | 526 | 296-17038-1-ND | 0,21000 Kč | Similar |
| TL431AIPKG3 | Texas Instruments | 6 157 | 296-TL431AIPKG3CT-ND | 0,18000 Kč | Similar |
| TL431AQPK | Texas Instruments | 7 461 | 296-18236-1-ND | 0,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 25 | 1,45320 Kč | 36,33 Kč |
| 100 | 1,22630 Kč | 122,63 Kč |
| 250 | 1,11624 Kč | 279,06 Kč |
| 500 | 1,04948 Kč | 524,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,99510 Kč | 995,10 Kč |
| 2 000 | 0,95027 Kč | 1 900,54 Kč |
| 3 000 | 0,92776 Kč | 2 783,28 Kč |
| 5 000 | 0,90283 Kč | 4 514,15 Kč |
| 7 000 | 0,88828 Kč | 6 217,96 Kč |
| 10 000 | 0,87427 Kč | 8 742,70 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

