Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431AIPKG3

DigiKey Part Number
296-TL431AIPKG3TR-ND - Tape & Reel (TR)
296-TL431AIPKG3CT-ND - Cut Tape (CT)
296-TL431AIPKG3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431AIPKG3
Description
IC VREF SHUNT ADJ 1% SOT89-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
TL431AIPKG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±1%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
700 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-89-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL431AIPKTexas Instruments526296-17038-1-ND5,25000 KčMFR Recommended
AS431ARTR-G1Diodes Incorporated1 063AS431ARTR-G1DICT-ND5,04000 KčSimilar
AS431BRTR-E1Diodes Incorporated1 00031-AS431BRTR-E1CT-ND12,39000 KčSimilar
AS431BRTR-G1Diodes Incorporated1 09931-AS431BRTR-G1CT-ND5,04000 KčSimilar
AZ431AR-ATRE1Diodes Incorporated802AZ431AR-ATRE1DICT-ND2,52000 KčSimilar
In-Stock: 6 157
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,95029 Kč1 950,29 Kč
2 0001,87124 Kč3 742,48 Kč
3 0001,83166 Kč5 494,98 Kč
5 0001,78785 Kč8 939,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,12900 Kč31,29 Kč
252,76320 Kč69,08 Kč
1002,35600 Kč235,60 Kč
2502,16280 Kč540,70 Kč
5002,04604 Kč1 023,02 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,04500 Kč30,45 Kč
252,67920 Kč66,98 Kč
1002,28670 Kč228,67 Kč
2502,09980 Kč524,95 Kč
5001,98642 Kč993,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč