
TL431AIPK | |
|---|---|
DigiKey Part Number | 296-17038-2-ND - Tape & Reel (TR) 296-17038-1-ND - Cut Tape (CT) 296-17038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIPK |
Description | IC VREF SHUNT ADJ 1% SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIPK Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS431ARTR-G1 | Diodes Incorporated | 1 063 | AS431ARTR-G1DICT-ND | 5,04000 Kč | Similar |
| AS431BRTR-E1 | Diodes Incorporated | 1 000 | 31-AS431BRTR-E1CT-ND | 12,39000 Kč | Similar |
| AS431BRTR-G1 | Diodes Incorporated | 1 099 | 31-AS431BRTR-G1CT-ND | 5,04000 Kč | Similar |
| AZ431AR-ATRE1 | Diodes Incorporated | 802 | AZ431AR-ATRE1DICT-ND | 2,52000 Kč | Similar |
| AZ431BR-ATRE1 | Diodes Incorporated | 900 | 31-AZ431BR-ATRE1CT-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,15800 Kč | 78,95 Kč |
| 100 | 2,69820 Kč | 269,82 Kč |
| 250 | 2,48196 Kč | 620,49 Kč |
| 500 | 2,35094 Kč | 1 175,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,24301 Kč | 2 243,01 Kč |
| 2 000 | 2,15429 Kč | 4 308,58 Kč |
| 3 000 | 2,10981 Kč | 6 329,43 Kč |
| 5 000 | 2,06053 Kč | 10 302,65 Kč |
| 7 000 | 2,03174 Kč | 14 222,18 Kč |
| 10 000 | 2,00403 Kč | 20 040,30 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


