
AS358MTR-G1 | |
|---|---|
DigiKey Part Number | AS358MTR-G1DITR-ND - Tape & Reel (TR) AS358MTR-G1DICT-ND - Cut Tape (CT) AS358MTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS358MTR-G1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,62960 Kč | 40,74 Kč |
| 100 | 1,37540 Kč | 137,54 Kč |
| 250 | 1,25484 Kč | 313,71 Kč |
| 500 | 1,18218 Kč | 591,09 Kč |
| 1 000 | 1,12213 Kč | 1 122,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,03205 Kč | 4 128,20 Kč |
| 8 000 | 0,99853 Kč | 7 988,24 Kč |
| 12 000 | 0,98174 Kč | 11 780,88 Kč |
| 20 000 | 0,96317 Kč | 19 263,40 Kč |
| 28 000 | 0,95230 Kč | 26 664,40 Kč |
| 40 000 | 0,94185 Kč | 37 674,00 Kč |
| 100 000 | 0,91935 Kč | 91 935,00 Kč |
| 200 000 | 0,90579 Kč | 181 158,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


