



AP7366-33W5-7 | |
|---|---|
DigiKey Part Number | AP7366-33W5-7DITR-ND - Tape & Reel (TR) AP7366-33W5-7DICT-ND - Cut Tape (CT) AP7366-33W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366-33W5-7 |
Description | IC REG LINEAR 3.3V 600MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7366-33W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,20880 Kč | 55,22 Kč |
| 100 | 1,87720 Kč | 187,72 Kč |
| 250 | 1,71848 Kč | 429,62 Kč |
| 500 | 1,62272 Kč | 811,36 Kč |
| 1 000 | 1,54356 Kč | 1 543,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44620 Kč | 4 338,60 Kč |
| 6 000 | 1,39850 Kč | 8 391,00 Kč |
| 9 000 | 1,37462 Kč | 12 371,58 Kč |
| 15 000 | 1,34817 Kč | 20 222,55 Kč |
| 21 000 | 1,33269 Kč | 27 986,49 Kč |
| 30 000 | 1,31781 Kč | 39 534,30 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |




