Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-223-3
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7365-33EG-13

DigiKey Part Number
AP7365-33EG-13DITR-ND - Tape & Reel (TR)
AP7365-33EG-13DICT-ND - Cut Tape (CT)
AP7365-33EG-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7365-33EG-13
Description
IC REG LIN 3.3V 600MA SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
AP7365-33EG-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (1kHz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
6V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.4V @ 600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 066
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,93000 Kč7,93 Kč
105,48500 Kč54,85 Kč
254,87200 Kč121,80 Kč
1004,20660 Kč420,66 Kč
2503,88912 Kč972,28 Kč
5003,69768 Kč1 848,84 Kč
1 0003,54001 Kč3 540,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,37350 Kč8 433,75 Kč
5 0003,27310 Kč16 365,50 Kč
7 5003,22287 Kč24 171,52 Kč
12 5003,16718 Kč39 589,75 Kč
17 5003,13464 Kč54 856,20 Kč
25 0003,10335 Kč77 583,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,93000 Kč
Unit Price with VAT:9,59530 Kč