


AP7363-12D-13 | |
|---|---|
DigiKey Part Number | AP7363-12D-13TR-ND - Tape & Reel (TR) AP7363-12D-13CT-ND - Cut Tape (CT) AP7363-12D-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7363-12D-13 |
Description | IC REG LINEAR 1.2V 1.5A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7363-12D-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | 65dB ~ 61dB (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 Kč | 9,17 Kč |
| 10 | 6,37400 Kč | 63,74 Kč |
| 25 | 5,69080 Kč | 142,27 Kč |
| 100 | 4,93460 Kč | 493,46 Kč |
| 250 | 4,57176 Kč | 1 142,94 Kč |
| 500 | 4,35306 Kč | 2 176,53 Kč |
| 1 000 | 4,17308 Kč | 4 173,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,98320 Kč | 9 958,00 Kč |
| 5 000 | 3,86871 Kč | 19 343,55 Kč |
| 7 500 | 3,81139 Kč | 28 585,42 Kč |
| 12 500 | 3,74788 Kč | 46 848,50 Kč |
| 17 500 | 3,71074 Kč | 64 937,95 Kč |
| 25 000 | 3,67505 Kč | 91 876,25 Kč |
| Unit Price without VAT: | 9,17000 Kč |
|---|---|
| Unit Price with VAT: | 11,09570 Kč |










