



AP7362-33SP-13 | |
|---|---|
DigiKey Part Number | AP7362-33SP-13DITR-ND - Tape & Reel (TR) AP7362-33SP-13DICT-ND - Cut Tape (CT) AP7362-33SP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7362-33SP-13 |
Description | IC REG LINEAR 3.3V 1.5A 8-SO-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | 65dB ~ 61dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,97800 Kč | 59,78 Kč |
| 25 | 5,33000 Kč | 133,25 Kč |
| 100 | 4,61210 Kč | 461,21 Kč |
| 250 | 4,26980 Kč | 1 067,45 Kč |
| 500 | 4,06308 Kč | 2 031,54 Kč |
| 1 000 | 3,89320 Kč | 3 893,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,71356 Kč | 9 283,90 Kč |
| 5 000 | 3,60536 Kč | 18 026,80 Kč |
| 7 500 | 3,55113 Kč | 26 633,48 Kč |
| 12 500 | 3,49107 Kč | 43 638,38 Kč |
| 17 500 | 3,45595 Kč | 60 479,12 Kč |
| 25 000 | 3,42221 Kč | 85 555,25 Kč |
| 62 500 | 3,34951 Kč | 209 344,38 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |











