
AP7347EQ-33FGECW-13A | |
|---|---|
DigiKey Part Number | 31-AP7347EQ-33FGECW-13ATR-ND - Tape & Reel (TR) 31-AP7347EQ-33FGECW-13ACT-ND - Cut Tape (CT) 31-AP7347EQ-33FGECW-13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7347EQ-33FGECW-13A |
Description | LDO LOW VOLTAGE STANDARD V-DFN30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA V-DFN3030-8/SWP (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | V-DFN3030-8/SWP (Type UX) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 25 | 4,82120 Kč | 120,53 Kč |
| 100 | 4,15760 Kč | 415,76 Kč |
| 250 | 3,84348 Kč | 960,87 Kč |
| 500 | 3,65324 Kč | 1 826,62 Kč |
| 1 000 | 3,49722 Kč | 3 497,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,30411 Kč | 9 912,33 Kč |
| 6 000 | 3,20962 Kč | 19 257,72 Kč |
| 9 000 | 3,16230 Kč | 28 460,70 Kč |
| 15 000 | 3,10987 Kč | 46 648,05 Kč |
| 21 000 | 3,07924 Kč | 64 664,04 Kč |
| 30 000 | 3,04978 Kč | 91 493,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |








