
ECS-320-12-37-CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-320-12-37-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-320-12-37-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-320-12-37-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-37-CKM-TR3 |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-12-37-CKM-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 25 | 6,79480 Kč | 169,87 Kč |
| 50 | 6,51780 Kč | 325,89 Kč |
| 100 | 6,24900 Kč | 624,90 Kč |
| 250 | 5,90884 Kč | 1 477,21 Kč |
| 500 | 5,66400 Kč | 2 832,00 Kč |
| 1 000 | 5,42966 Kč | 5 429,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,07802 Kč | 15 234,06 Kč |
| 6 000 | 4,86807 Kč | 29 208,42 Kč |
| 9 000 | 4,74930 Kč | 42 743,70 Kč |
| 15 000 | 4,60387 Kč | 69 058,05 Kč |
| 21 000 | 4,51053 Kč | 94 721,13 Kč |
| 30 000 | 4,41372 Kč | 132 411,60 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



