
E3K327121408 | |
|---|---|
DigiKey Part Number | 283-E3K327121408TR-ND - Tape & Reel (TR) 283-E3K327121408CT-ND - Cut Tape (CT) 283-E3K327121408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3K327121408 |
Description | CRYSTAL 32.768KHZ 12.5PF 10PPM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,83680 Kč | 170,92 Kč |
| 50 | 6,55560 Kč | 327,78 Kč |
| 100 | 6,28470 Kč | 628,47 Kč |
| 250 | 5,94244 Kč | 1 485,61 Kč |
| 500 | 5,69634 Kč | 2 848,17 Kč |
| 1 000 | 5,46074 Kč | 5 460,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,56818 Kč | 16 704,54 Kč |
| 6 000 | 5,33794 Kč | 32 027,64 Kč |
| 9 000 | 5,20774 Kč | 46 869,66 Kč |
| 15 000 | 5,04828 Kč | 75 724,20 Kč |
| 21 000 | 4,94595 Kč | 103 864,95 Kč |
| 30 000 | 4,83980 Kč | 145 194,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



