AP7341-18FS4-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2 049
Unit Price: 6,10000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,91841 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 10 048
Unit Price: 2,32000 Kč
Datasheet

Similar


onsemi
In Stock: 3 734
Unit Price: 5,26000 Kč
Datasheet

Similar


onsemi
In Stock: 5 016
Unit Price: 5,89000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,74000 Kč
Datasheet

Similar


onsemi
In Stock: 25 988
Unit Price: 4,42000 Kč
Datasheet

Similar


onsemi
In Stock: 5 107
Unit Price: 4,42000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 9 912
Unit Price: 4,42000 Kč
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 9,59661 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7341-18FS4-7

DigiKey Part Number
AP7341-18FS4-7DITR-ND - Tape & Reel (TR)
AP7341-18FS4-7DICT-ND - Cut Tape (CT)
AP7341-18FS4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7341-18FS4-7
Description
IC REG LINEAR 1.8V X2-DFN10104
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 300mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
X2-DFN1010-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 195 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
104,21000 Kč42,10 Kč
253,73840 Kč93,46 Kč
1003,21010 Kč321,01 Kč
2502,95964 Kč739,91 Kč
5002,80808 Kč1 404,04 Kč
1 0002,68324 Kč2 683,24 Kč
2 5002,55151 Kč6 378,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,47215 Kč12 360,75 Kč
10 0002,40686 Kč24 068,60 Kč
15 0002,37413 Kč35 611,95 Kč
25 0002,33789 Kč58 447,25 Kč
35 0002,31670 Kč81 084,50 Kč
50 0002,29633 Kč114 816,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč