


AP7341D-18FS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7341D-18FS4-7TR-ND - Tape & Reel (TR) 31-AP7341D-18FS4-7CT-ND - Cut Tape (CT) 31-AP7341D-18FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7341D-18FS4-7 |
Description | IC REG LINEAR 1.8V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 25 | 3,72920 Kč | 93,23 Kč |
| 100 | 3,20220 Kč | 320,22 Kč |
| 250 | 2,95232 Kč | 738,08 Kč |
| 500 | 2,80114 Kč | 1 400,57 Kč |
| 1 000 | 2,67662 Kč | 2 676,62 Kč |
| 2 500 | 2,54521 Kč | 6 363,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,46605 Kč | 12 330,25 Kč |
| 10 000 | 2,40091 Kč | 24 009,10 Kč |
| 15 000 | 2,36827 Kč | 35 524,05 Kč |
| 25 000 | 2,33211 Kč | 58 302,75 Kč |
| 35 000 | 2,31098 Kč | 80 884,30 Kč |
| 50 000 | 2,29066 Kč | 114 533,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

