Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP177BMX180TCG

DigiKey Part Number
488-NCP177BMX180TCGTR-ND - Tape & Reel (TR)
488-NCP177BMX180TCGCT-ND - Cut Tape (CT)
488-NCP177BMX180TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP177BMX180TCG
Description
IC REG LINEAR 1.8V 500MA 4-XDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.285V @ 500mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 007
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,12900 Kč31,29 Kč
252,76320 Kč69,08 Kč
1002,35600 Kč235,60 Kč
2502,16280 Kč540,70 Kč
5002,04604 Kč1 023,02 Kč
1 0001,95029 Kč1 950,29 Kč
2 5001,84892 Kč4 622,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,73578 Kč8 678,90 Kč
10 0001,68696 Kč16 869,60 Kč
15 0001,66252 Kč24 937,80 Kč
25 0001,63545 Kč40 886,25 Kč
35 0001,61962 Kč56 686,70 Kč
50 0001,60442 Kč80 221,00 Kč
125 0001,57164 Kč196 455,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč