



AP7335-WG-7 | |
|---|---|
DigiKey Part Number | AP7335-WG-7DITR-ND - Tape & Reel (TR) AP7335-WG-7DICT-ND - Cut Tape (CT) AP7335-WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7335-WG-7 |
Description | IC REG LIN POS ADJ 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7335-WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,51080 Kč | 87,77 Kč |
| 100 | 3,01320 Kč | 301,32 Kč |
| 250 | 2,77508 Kč | 693,77 Kč |
| 500 | 2,63188 Kč | 1 315,94 Kč |
| 1 000 | 2,51388 Kč | 2 513,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,36801 Kč | 7 104,03 Kč |
| 6 000 | 2,29666 Kč | 13 779,96 Kč |
| 9 000 | 2,26088 Kč | 20 347,92 Kč |
| 15 000 | 2,22128 Kč | 33 319,20 Kč |
| 21 000 | 2,19812 Kč | 46 160,52 Kč |
| 30 000 | 2,17586 Kč | 65 275,80 Kč |
| 75 000 | 2,12793 Kč | 159 594,75 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |











