
SN74AC151WBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC151WBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74AC151WBQBRQ1CT-ND - Cut Tape (CT) 296-SN74AC151WBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC151WBQBRQ1 |
Description | AUTOMOTIVE 1.5V TO 6V 8-LINE TO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 25 | 5,88800 Kč | 147,20 Kč |
| 100 | 5,10460 Kč | 510,46 Kč |
| 250 | 4,73128 Kč | 1 182,82 Kč |
| 500 | 4,50576 Kč | 2 252,88 Kč |
| 1 000 | 4,33714 Kč | 4 337,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,09146 Kč | 12 274,38 Kč |
| 6 000 | 3,97933 Kč | 23 875,98 Kč |
| 9 000 | 3,92317 Kč | 35 308,53 Kč |
| 15 000 | 3,86099 Kč | 57 914,85 Kč |
| 21 000 | 3,82465 Kč | 80 317,65 Kč |
| 30 000 | 3,78966 Kč | 113 689,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











