AP7333-10SAG-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,31390 Kč
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3

AP7333-10SAG-7

DigiKey Part Number
31-AP7333-10SAG-7TR-ND - Tape & Reel (TR)
31-AP7333-10SAG-7CT-ND - Cut Tape (CT)
31-AP7333-10SAG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7333-10SAG-7
Description
IC REG LINEAR 1V 300MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AP7333-10SAG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
75 µA
Current - Supply (Max)
85 µA
PSRR
65dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,62000 Kč5,62 Kč
103,87000 Kč38,70 Kč
253,43720 Kč85,93 Kč
1002,94610 Kč294,61 Kč
2502,71312 Kč678,28 Kč
5002,57246 Kč1 286,23 Kč
1 0002,45677 Kč2 456,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,31390 Kč6 941,70 Kč
6 0002,24396 Kč13 463,76 Kč
9 0002,20893 Kč19 880,37 Kč
15 0002,17014 Kč32 552,10 Kč
21 0002,14747 Kč45 096,87 Kč
30 0002,12565 Kč63 769,50 Kč
75 0002,07869 Kč155 901,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,62000 Kč
Unit Price with VAT:6,80020 Kč