
MAX14759ETA+T | |
|---|---|
DigiKey Part Number | MAX14759ETA+TTR-ND - Tape & Reel (TR) MAX14759ETA+TCT-ND - Cut Tape (CT) MAX14759ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14759ETA+T |
Description | IC SWITCH SPST-NO X 1 1OHM 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 1Ohm 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14759ETA+T Models |
Category | Switch Time (Ton, Toff) (Max) 300µs, 1ns |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 1370pC |
Part Status Active | Current - Leakage (IS(off)) (Max) 250nA |
Switch Circuit SPST - NO | Crosstalk -83dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 1Ohm | Package / Case 8-WDFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 2.4mOhm | Supplier Device Package 8-TDFN (3x3) |
Voltage - Supply, Single (V+) 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,72000 Kč | 168,72 Kč |
| 10 | 130,63900 Kč | 1 306,39 Kč |
| 25 | 121,08720 Kč | 3 027,18 Kč |
| 100 | 110,60090 Kč | 11 060,09 Kč |
| 250 | 107,85212 Kč | 26 963,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 97,48778 Kč | 243 719,45 Kč |
| Unit Price without VAT: | 168,72000 Kč |
|---|---|
| Unit Price with VAT: | 204,15120 Kč |





