AP7333-10SRG-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 5,62000 Kč
Datasheet
SOT23R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT23R

AP7333-10SRG-7

DigiKey Part Number
AP7333-10SRG-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7333-10SRG-7
Description
IC REG LINEAR 1V 300MA SOT23R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT23R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
75 µA
Current - Supply (Max)
85 µA
PSRR
65dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT23R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,31657 Kč6 949,71 Kč
6 0002,24655 Kč13 479,30 Kč
9 0002,21147 Kč19 903,23 Kč
15 0002,17264 Kč32 589,60 Kč
21 0002,14994 Kč45 148,74 Kč
30 0002,12810 Kč63 843,00 Kč
75 0002,08109 Kč156 081,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31657 Kč
Unit Price with VAT:2,80305 Kč