



AP7176BFN-7 | |
|---|---|
DigiKey Part Number | AP7176BFN-7DITR-ND - Tape & Reel (TR) AP7176BFN-7DICT-ND - Cut Tape (CT) AP7176BFN-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7176BFN-7 |
Description | IC REG LINEAR POS ADJ 3A 10UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A U-DFN3030-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.65V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.53V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Power On Reset (POR), Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 25 | 7,07200 Kč | 176,80 Kč |
| 100 | 6,15660 Kč | 615,66 Kč |
| 250 | 5,71732 Kč | 1 429,33 Kč |
| 500 | 5,45318 Kč | 2 726,59 Kč |
| 1 000 | 5,23585 Kč | 5 235,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,96701 Kč | 14 901,03 Kč |
| 6 000 | 4,83549 Kč | 29 012,94 Kč |
| 9 000 | 4,76963 Kč | 42 926,67 Kč |
| 15 000 | 4,69666 Kč | 70 449,90 Kč |
| 21 000 | 4,65401 Kč | 97 734,21 Kč |
| 30 000 | 4,61301 Kč | 138 390,30 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











