
ASFLDV-25.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASFLDV-25.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASFLDV-25.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASFLDV-25.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLDV-25.000MHZ-LC-T |
Description | OSC XO 25.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 36,15900 Kč | 361,59 Kč |
| 25 | 34,19320 Kč | 854,83 Kč |
| 50 | 32,77780 Kč | 1 638,89 Kč |
| 100 | 31,41930 Kč | 3 141,93 Kč |
| 250 | 29,71384 Kč | 7 428,46 Kč |
| 500 | 28,48588 Kč | 14 242,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,30895 Kč | 27 308,95 Kč |
| 2 000 | 26,18178 Kč | 52 363,56 Kč |
| 3 000 | 25,54470 Kč | 76 634,10 Kč |
| 5 000 | 24,76441 Kč | 123 822,05 Kč |
| 7 000 | 24,26394 Kč | 169 847,58 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |











