AP6503SP-13 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 143
Unit Price: 7,10000 Kč
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 7 930
Unit Price: 8,49000 Kč
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 6 183
Unit Price: 8,49000 Kč
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 4 572
Unit Price: 8,49000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
AL9910A-5SP-13

AP6503SP-13

DigiKey Part Number
AP6503SP-13DITR-ND - Tape & Reel (TR)
AP6503SP-13DICT-ND - Cut Tape (CT)
AP6503SP-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP6503SP-13
Description
IC REG BUCK ADJ 3A 8SO
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AP6503SP-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.7V
Voltage - Input (Max)
23V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
340kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes