
RT8290ZSP | |
|---|---|
DigiKey Part Number | 1028-1149-2-ND - Tape & Reel (TR) 1028-1149-1-ND - Cut Tape (CT) 1028-1149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8290ZSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 340kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 23V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,94300 Kč | 139,43 Kč |
| 25 | 12,57360 Kč | 314,34 Kč |
| 100 | 11,05330 Kč | 1 105,33 Kč |
| 250 | 10,32932 Kč | 2 582,33 Kč |
| 500 | 9,89300 Kč | 4 946,50 Kč |
| 1 000 | 9,57383 Kč | 9 573,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,06542 Kč | 22 663,55 Kč |
| 5 000 | 8,83894 Kč | 44 194,70 Kč |
| 7 500 | 8,72557 Kč | 65 441,77 Kč |
| 12 500 | 8,59992 Kč | 107 499,00 Kč |
| 17 500 | 8,52646 Kč | 149 213,05 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


