
RT8250GSP | |
|---|---|
DigiKey Part Number | 1028-1002-2-ND - Tape & Reel (TR) 1028-1002-1-ND - Cut Tape (CT) 1028-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8250GSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 25 | 12,44760 Kč | 311,19 Kč |
| 100 | 10,94630 Kč | 1 094,63 Kč |
| 250 | 10,22940 Kč | 2 557,35 Kč |
| 500 | 9,79682 Kč | 4 898,41 Kč |
| 1 000 | 9,44112 Kč | 9 441,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,06542 Kč | 22 663,55 Kč |
| 5 000 | 8,83894 Kč | 44 194,70 Kč |
| 7 500 | 8,72557 Kč | 65 441,77 Kč |
| 12 500 | 8,59992 Kč | 107 499,00 Kč |
| 17 500 | 8,52646 Kč | 149 213,05 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |






