
AP62401WU-7 | |
|---|---|
DigiKey Part Number | 31-AP62401WU-7TR-ND - Tape & Reel (TR) 31-AP62401WU-7CT-ND - Cut Tape (CT) 31-AP62401WU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62401WU-7 |
Description | IC REG BUCK ADJ 4A TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 6,21000 Kč | 62,10 Kč |
| 25 | 5,54040 Kč | 138,51 Kč |
| 100 | 4,79730 Kč | 479,73 Kč |
| 250 | 4,44324 Kč | 1 110,81 Kč |
| 500 | 4,22978 Kč | 2 114,89 Kč |
| 1 000 | 4,05381 Kč | 4 053,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,83643 Kč | 11 509,29 Kč |
| 6 000 | 3,73010 Kč | 22 380,60 Kč |
| 9 000 | 3,67680 Kč | 33 091,20 Kč |
| 15 000 | 3,61779 Kč | 54 266,85 Kč |
| 21 000 | 3,58331 Kč | 75 249,51 Kč |
| 30 000 | 3,55013 Kč | 106 503,90 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |










