
AP62200TWU-7 | |
|---|---|
DigiKey Part Number | 31-AP62200TWU-7TR-ND - Tape & Reel (TR) 31-AP62200TWU-7CT-ND - Cut Tape (CT) 31-AP62200TWU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62200TWU-7 |
Description | IC REG BUCK ADJ 2A TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP62200TWU-7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 740kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-26 |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,06700 Kč | 40,67 Kč |
| 25 | 3,60400 Kč | 90,10 Kč |
| 100 | 3,09290 Kč | 309,29 Kč |
| 250 | 2,84968 Kč | 712,42 Kč |
| 500 | 2,70246 Kč | 1 351,23 Kč |
| 1 000 | 2,58129 Kč | 2 581,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43168 Kč | 7 295,04 Kč |
| 6 000 | 2,35841 Kč | 14 150,46 Kč |
| 9 000 | 2,32173 Kč | 20 895,57 Kč |
| 15 000 | 2,28108 Kč | 34 216,20 Kč |
| 21 000 | 2,25731 Kč | 47 403,51 Kč |
| 30 000 | 2,23446 Kč | 67 033,80 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |






