
AP62150Z6-7 | |
|---|---|
DigiKey Part Number | 31-AP62150Z6-7TR-ND - Tape & Reel (TR) 31-AP62150Z6-7CT-ND - Cut Tape (CT) 31-AP62150Z6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62150Z6-7 |
Description | IC REG BUCK ADJ 1.5A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | AP62150Z6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 25 | 3,98280 Kč | 99,57 Kč |
| 100 | 3,42480 Kč | 342,48 Kč |
| 250 | 3,16004 Kč | 790,01 Kč |
| 500 | 2,99962 Kč | 1 499,81 Kč |
| 1 000 | 2,86785 Kč | 2 867,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,70500 Kč | 8 115,00 Kč |
| 6 000 | 2,62529 Kč | 15 751,74 Kč |
| 9 000 | 2,58536 Kč | 23 268,24 Kč |
| 15 000 | 2,54111 Kč | 38 116,65 Kč |
| 21 000 | 2,51525 Kč | 52 820,25 Kč |
| 30 000 | 2,49040 Kč | 74 712,00 Kč |
| 75 000 | 2,43687 Kč | 182 765,25 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |










