
AP61203Z6-7 | |
|---|---|
DigiKey Part Number | 31-AP61203Z6-7TR-ND - Tape & Reel (TR) 31-AP61203Z6-7CT-ND - Cut Tape (CT) 31-AP61203Z6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP61203Z6-7 |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP61200Z6-7 | Diodes Incorporated | 12 399 | 31-AP61200Z6-7CT-ND | 4,80000 Kč | Parametric Equivalent |
| AP61201Z6-7 | Diodes Incorporated | 2 922 | 31-AP61201Z6-7CT-ND | 4,80000 Kč | Parametric Equivalent |
| AP61202Z6-7 | Diodes Incorporated | 3 000 | 31-AP61202Z6-7CT-ND | 4,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,33700 Kč | 33,37 Kč |
| 25 | 2,95320 Kč | 73,83 Kč |
| 100 | 2,52140 Kč | 252,14 Kč |
| 250 | 2,31748 Kč | 579,37 Kč |
| 500 | 2,19400 Kč | 1 097,00 Kč |
| 1 000 | 2,09222 Kč | 2 092,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,96674 Kč | 5 900,22 Kč |
| 6 000 | 1,90526 Kč | 11 431,56 Kč |
| 9 000 | 1,87449 Kč | 16 870,41 Kč |
| 15 000 | 1,84037 Kč | 27 605,55 Kč |
| 21 000 | 1,82044 Kč | 38 229,24 Kč |
| 30 000 | 1,80128 Kč | 54 038,40 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |


