
AP61201Z6-7 | |
|---|---|
DigiKey Part Number | 31-AP61201Z6-7TR-ND - Tape & Reel (TR) 31-AP61201Z6-7CT-ND - Cut Tape (CT) 31-AP61201Z6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP61201Z6-7 |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP61200Z6-7 | Diodes Incorporated | 12 399 | 31-AP61200Z6-7CT-ND | 4,80000 Kč | Parametric Equivalent |
| AP61202Z6-7 | Diodes Incorporated | 3 000 | 31-AP61202Z6-7CT-ND | 4,80000 Kč | Parametric Equivalent |
| AP61203Z6-7 | Diodes Incorporated | 1 | 31-AP61203Z6-7CT-ND | 4,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,19100 Kč | 31,91 Kč |
| 25 | 2,82800 Kč | 70,70 Kč |
| 100 | 2,41300 Kč | 241,30 Kč |
| 250 | 2,21484 Kč | 553,71 Kč |
| 500 | 2,09640 Kč | 1 048,20 Kč |
| 1 000 | 1,99858 Kč | 1 998,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,87762 Kč | 5 632,86 Kč |
| 6 000 | 1,81850 Kč | 10 911,00 Kč |
| 9 000 | 1,78889 Kč | 16 100,01 Kč |
| 15 000 | 1,75607 Kč | 26 341,05 Kč |
| 21 000 | 1,73688 Kč | 36 474,48 Kč |
| 30 000 | 1,71843 Kč | 51 552,90 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |


