Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP61202Z6-7

DigiKey Part Number
31-AP61202Z6-7TR-ND - Tape & Reel (TR)
31-AP61202Z6-7CT-ND - Cut Tape (CT)
31-AP61202Z6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP61202Z6-7
Description
IC REG BUCK ADJ 2A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
AP61202Z6-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-563
Voltage - Input (Min)
2.3V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
103,33700 Kč33,37 Kč
252,95320 Kč73,83 Kč
1002,52140 Kč252,14 Kč
2502,31748 Kč579,37 Kč
5002,19400 Kč1 097,00 Kč
1 0002,09222 Kč2 092,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,96674 Kč5 900,22 Kč
6 0001,90526 Kč11 431,56 Kč
9 0001,87449 Kč16 870,41 Kč
15 0001,84037 Kč27 605,55 Kč
21 0001,82044 Kč38 229,24 Kč
30 0001,80128 Kč54 038,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč