USB, Type-C Controller PMIC W-DFN3030-14 (Type A1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB, Type-C Controller PMIC W-DFN3030-14 (Type A1)
AP3377 USB PD31 Sink Controllers from Diodes PIO | DigiKey

AP33771CFBZ-13-FA01

DigiKey Part Number
31-AP33771CFBZ-13-FA01TR-ND - Tape & Reel (TR)
31-AP33771CFBZ-13-FA01CT-ND - Cut Tape (CT)
31-AP33771CFBZ-13-FA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP33771CFBZ-13-FA01
Description
USB EXT POWER RANGE W-DFN3030-14
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC W-DFN3030-14 (Type A1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, Type-C Controller
Current - Supply
3.3mA
Voltage - Supply
3.3V ~ 31V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
W-DFN3030-14 (Type A1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Factory Stock: 21 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1019,71700 Kč197,17 Kč
2517,85680 Kč446,42 Kč
10015,80310 Kč1 580,31 Kč
25014,82376 Kč3 705,94 Kč
50014,23286 Kč7 116,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,14580 Kč39 437,40 Kč
6 00012,85183 Kč77 110,98 Kč
9 00012,70456 Kč114 341,04 Kč
15 00012,54149 Kč188 122,35 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč