
AP3015AKTR-G1 | |
|---|---|
DigiKey Part Number | AP3015AKTR-G1DITR-ND - Tape & Reel (TR) AP3015AKTR-G1DICT-ND - Cut Tape (CT) AP3015AKTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3015AKTR-G1 |
Description | IC REG BOOST ADJ 75MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.23V 1 Output 75mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | AP3015AKTR-G1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 1V | Base Product Number |
Voltage - Input (Max) 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 9,63500 Kč | 96,35 Kč |
| 25 | 8,64240 Kč | 216,06 Kč |
| 100 | 7,54550 Kč | 754,55 Kč |
| 250 | 7,02328 Kč | 1 755,82 Kč |
| 500 | 6,70796 Kč | 3 353,98 Kč |
| 1 000 | 6,44831 Kč | 6 448,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,12769 Kč | 18 383,07 Kč |
| 6 000 | 5,97072 Kč | 35 824,32 Kč |
| 9 000 | 5,89214 Kč | 53 029,26 Kč |
| 15 000 | 5,80505 Kč | 87 075,75 Kč |
| 21 000 | 5,75416 Kč | 120 837,36 Kč |
| 30 000 | 5,70519 Kč | 171 155,70 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |








