
AP22655QWU-7 | |
|---|---|
DigiKey Part Number | 31-AP22655QWU-7TR-ND - Tape & Reel (TR) 31-AP22655QWU-7CT-ND - Cut Tape (CT) 31-AP22655QWU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22655QWU-7 |
Description | LOAD SWITCH TSOT26 T&R 3K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3.1A TSOT-26 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.1A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Battery, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 (Type A1) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 25 | 10,96920 Kč | 274,23 Kč |
| 100 | 9,61920 Kč | 961,92 Kč |
| 250 | 8,97624 Kč | 2 244,06 Kč |
| 500 | 8,58818 Kč | 4 294,09 Kč |
| 1 000 | 8,26880 Kč | 8 268,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,87425 Kč | 23 622,75 Kč |
| 6 000 | 7,68110 Kč | 46 086,60 Kč |
| 9 000 | 7,58441 Kč | 68 259,69 Kč |
| 15 000 | 7,47732 Kč | 112 159,80 Kč |
| 21 000 | 7,41468 Kč | 155 708,28 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |






