
AP22615BWU-7 | |
|---|---|
DigiKey Part Number | 31-AP22615BWU-7TR-ND - Tape & Reel (TR) 31-AP22615BWU-7CT-ND - Cut Tape (CT) 31-AP22615BWU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22615BWU-7 |
Description | IC PWR SWTCH N/P-CHAN 1:1 TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 3A TSOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP22615BWU-7 Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 40mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N/P-Channel | Supplier Device Package TSOT-26 |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 8,27560 Kč | 206,89 Kč |
| 100 | 7,21600 Kč | 721,60 Kč |
| 250 | 6,71296 Kč | 1 678,24 Kč |
| 500 | 6,40972 Kč | 3 204,86 Kč |
| 1 000 | 6,15967 Kč | 6 159,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,85087 Kč | 17 552,61 Kč |
| 6 000 | 5,69981 Kč | 34 198,86 Kč |
| 9 000 | 5,62413 Kč | 50 617,17 Kč |
| 15 000 | 5,54032 Kč | 83 104,80 Kč |
| 21 000 | 5,49132 Kč | 115 317,72 Kč |
| 30 000 | 5,44420 Kč | 163 326,00 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |






