
AP22654WU-7 | |
|---|---|
DigiKey Part Number | 31-AP22654WU-7TR-ND - Tape & Reel (TR) 31-AP22654WU-7CT-ND - Cut Tape (CT) 31-AP22654WU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22654WU-7 |
Description | LOAD SWITCH TSOT26 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3.14A TSOT-26 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.14A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 (Type A1) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,08960 Kč | 152,24 Kč |
| 100 | 5,28100 Kč | 528,10 Kč |
| 250 | 4,89672 Kč | 1 224,18 Kč |
| 500 | 4,66492 Kč | 2 332,46 Kč |
| 1 000 | 4,49777 Kč | 4 497,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,23817 Kč | 12 714,51 Kč |
| 6 000 | 4,12275 Kč | 24 736,50 Kč |
| 9 000 | 4,06496 Kč | 36 584,64 Kč |
| 15 000 | 4,00093 Kč | 60 013,95 Kč |
| 21 000 | 3,96350 Kč | 83 233,50 Kč |
| 30 000 | 3,92752 Kč | 117 825,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




