Power Switch/Driver 1:1 P-Channel 2.1A W-DFN2020-6 (Type A1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 P-Channel 2.1A W-DFN2020-6 (Type A1)
6-WDFN Exposed Pad

AP22653AFDZ-7

DigiKey Part Number
31-AP22653AFDZ-7TR-ND - Tape & Reel (TR)
31-AP22653AFDZ-7CT-ND - Cut Tape (CT)
31-AP22653AFDZ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22653AFDZ-7
Description
LOAD SWITCH DFN2020
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.1A W-DFN2020-6 (Type A1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
65mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
W-DFN2020-6 (Type A1)
Interface
On/Off
Package / Case
Voltage - Load
3V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,33300 Kč53,33 Kč
254,75400 Kč118,85 Kč
1004,09880 Kč409,88 Kč
2503,78804 Kč947,01 Kč
5003,60032 Kč1 800,16 Kč
1 0003,44598 Kč3 445,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,25539 Kč9 766,17 Kč
6 0003,16205 Kč18 972,30 Kč
9 0003,11531 Kč28 037,79 Kč
15 0003,06354 Kč45 953,10 Kč
21 0003,03326 Kč63 698,46 Kč
30 0003,00415 Kč90 124,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč