Similar
Similar
Similar
Similar

AP2181SG-13 | |
|---|---|
DigiKey Part Number | AP2181SGDITR-ND - Tape & Reel (TR) AP2181SGDICT-ND - Cut Tape (CT) AP2181SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2181SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2181SG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2020D | Texas Instruments | 1 547 | 296-2560-5-ND | 72,23000 Kč | Similar |
| TPS2020DR | Texas Instruments | 606 | 296-38285-1-ND | 61,31000 Kč | Similar |
| TPS2021D | Rochester Electronics, LLC | 3 128 | 2156-TPS2021D-ND | 72,23000 Kč | Similar |
| TPS2021DG4 | Texas Instruments | 0 | TPS2021DG4-ND | 28,73647 Kč | Similar |
| TPS2021DR | Texas Instruments | 1 056 | 296-26903-1-ND | 61,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,48840 Kč | 21 221,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,36000 Kč | 193,60 Kč |
| 25 | 16,36160 Kč | 409,04 Kč |
| 100 | 12,96420 Kč | 1 296,42 Kč |
| 250 | 11,30028 Kč | 2 825,07 Kč |
| 500 | 10,28314 Kč | 5 141,57 Kč |
| 1 000 | 9,43566 Kč | 9 435,66 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


