Power Switch/Driver 1:1 N-Channel 200mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2020DR

DigiKey Part Number
296-38285-2-ND - Tape & Reel (TR)
296-38285-1-ND - Cut Tape (CT)
296-38285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2020DR
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 200mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2020DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
200mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
33mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2020DTexas Instruments1 547296-2560-5-ND72,23000 KčParametric Equivalent
TPS2020DRTexas Instruments606296-38285-1-ND61,31000 KčParametric Equivalent
TPS2020IDRQ1Texas Instruments2 480296-36785-1-ND79,16000 KčParametric Equivalent
AP2141SG-13Diodes Incorporated35 370AP2141SGDICT-ND13,02000 KčSimilar
In-Stock: 606
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,31000 Kč61,31 Kč
1045,83900 Kč458,39 Kč
2541,95400 Kč1 048,85 Kč
10037,67880 Kč3 767,88 Kč
25035,64284 Kč8 910,71 Kč
50034,95412 Kč17 477,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,33759 Kč80 843,97 Kč
5 00031,69472 Kč158 473,60 Kč
Manufacturers Standard Package
Unit Price without VAT:61,31000 Kč
Unit Price with VAT:74,18510 Kč