Power Switch/Driver 1:1 N-Channel 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2022D

DigiKey Part Number
296-2562-5-ND
Manufacturer
Manufacturer Product Number
TPS2022D
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2022D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tube
Rds On (Typ)
33mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2022DRTexas Instruments5 889296-38286-1-ND61,31000 KčParametric Equivalent
AP2141SG-13Diodes Incorporated35 370AP2141SGDICT-ND13,02000 KčSimilar
In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
172,23000 Kč72,23 Kč
1054,28000 Kč542,80 Kč
7545,71400 Kč3 428,55 Kč
15043,72207 Kč6 558,31 Kč
30042,08210 Kč12 624,63 Kč
52540,97290 Kč21 510,77 Kč
1 05039,81961 Kč41 810,59 Kč
2 55038,63599 Kč98 521,77 Kč
5 02537,91065 Kč190 501,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,23000 Kč
Unit Price with VAT:87,39830 Kč

Other Suppliers on DigiKey

1 407In Stock
Ships from Rochester Electronics, LLC