
TPS2023D | |
|---|---|
DigiKey Part Number | 296-2563-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2023D |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2023D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 33mOhm | |
Input Type | Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,62000 Kč | 64,62 Kč |
| 10 | 48,35200 Kč | 483,52 Kč |
| 75 | 40,63213 Kč | 3 047,41 Kč |
| 150 | 38,83587 Kč | 5 825,38 Kč |
| 300 | 37,35743 Kč | 11 207,23 Kč |
| 525 | 36,35636 Kč | 19 087,09 Kč |
| 1 050 | 35,31649 Kč | 37 082,31 Kč |
| 2 550 | 34,24901 Kč | 87 334,98 Kč |
| 5 025 | 33,59513 Kč | 168 815,53 Kč |
| Unit Price without VAT: | 64,62000 Kč |
|---|---|
| Unit Price with VAT: | 78,19020 Kč |

