Parametric Equivalent
Similar
Similar
Similar
Similar

AP2181SG-13 | |
|---|---|
DigiKey Part Number | AP2181SGDITR-ND - Tape & Reel (TR) AP2181SGDICT-ND - Cut Tape (CT) AP2181SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2181SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2181SG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 95mOhm | |
Input Type | Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,87700 Kč | 19 692,50 Kč |
| 5 000 | 7,67588 Kč | 38 379,40 Kč |
| 7 500 | 7,57514 Kč | 56 813,55 Kč |
| 12 500 | 7,46357 Kč | 93 294,62 Kč |
| 17 500 | 7,39832 Kč | 129 470,60 Kč |
| 25 000 | 7,33560 Kč | 183 390,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 10 | 19,40800 Kč | 194,08 Kč |
| 25 | 16,40200 Kč | 410,05 Kč |
| 100 | 12,99630 Kč | 1 299,63 Kč |
| 250 | 11,32828 Kč | 2 832,07 Kč |
| 500 | 10,30860 Kč | 5 154,30 Kč |
| 1 000 | 9,45903 Kč | 9 459,03 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |



